Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100281Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK7924
Product RangeAxiACi Series
Also Known AsVWCF092DSGGS, AxiACi92R-00281
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $149.290 |
| 5+ | $145.240 |
| 10+ | $142.040 |
| 25+ | $139.040 |
| 50+ | $126.120 |
| 100+ | $124.440 |
| 10000+ | $105.670 |
Price for:Each
Minimum: 1
Multiple: 1
$149.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100281Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK7924
Product RangeAxiACi Series
Also Known AsVWCF092DSGGS, AxiACi92R-00281
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM28.7CFM
Noise Rating31dBA
Power Rating1.3W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating21mA
IP Rating-
Air Flow - m3/min0.8m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
2500rpm
Current Rating
21mA
Air Flow - m3/min
0.8m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
28.7CFM
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100281
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
