Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8500DPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9941
Product Range8000 N Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $114.860 |
| 5+ | $108.660 |
| 10+ | $105.500 |
| 25+ | $100.720 |
| 50+ | $89.640 |
| 100+ | $83.630 |
| 250+ | $67.650 |
Price for:Each
Minimum: 1
Multiple: 1
$114.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8500DPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9941
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM36CFM
Noise Rating34dBA
Power Rating11W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.01m³/min
Product Range8000 N Series
SVHCLead (14-Jun-2023)
Alternatives for 8500DP
6 Products Found
Product Overview
The 8500DP is a 115VAC Tube Axial Fan with a sleeve bearing and metal impeller. This 8400N series AC square fan comes metal housing, leaded wire power connection and impedance protected external rotor shaded-pole motor. The air is exhaust and intake over struts. The direction of rotation is clock wise direction looking at rotor.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
34dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
1.01m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
36CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
