Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-65Copy
Newark Part No.91B9189
Product RangeW2S130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $153.310 |
Price for:Each
Minimum: 1
Multiple: 1
$153.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-65Copy
Newark Part No.91B9189
Product RangeW2S130 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM224CFM
Noise Rating53dBA
Power Rating38W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating470mA
IP RatingIP20
Air Flow - m3/min6.334m³/min
Product RangeW2S130 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3250rpm
Current Rating
470mA
Air Flow - m3/min
6.334m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
224CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2S130 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
