Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-8-33B-CHN-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AK5808RL
Cut Tape54AK5808
Product RangeECS-33B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.458 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 50+ | $0.379 |
| 100+ | $0.358 |
| 250+ | $0.345 |
| 500+ | $0.333 |
| 1000+ | $0.313 |
| 2500+ | $0.300 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-8-33B-CHN-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AK5808RL
Cut Tape54AK5808
Product RangeECS-33B Series
Technical Datasheet
Product RangeECS-33B Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -25ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-33B Series
Crystal Frequency
12MHz
Frequency Stability + / -
25ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
