Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-30B-CKMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AJ3723
Re-Reel26AJ5865RL
Cut Tape26AJ5865
Product RangeECX-53B Series
Your Part Number
513 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.737 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.737 |
| 50+ | $0.600 |
| 100+ | $0.580 |
| 250+ | $0.559 |
| 500+ | $0.547 |
| 1000+ | $0.536 |
| 2500+ | $0.525 |
| 5000+ | $0.514 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.649 |
| 2000+ | $0.604 |
| 4000+ | $0.575 |
| 6000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-30B-CKMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60AJ3723
Re-Reel26AJ5865RL
Cut Tape26AJ5865
Product RangeECX-53B Series
Technical Datasheet
Product RangeECX-53B Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-53B Series
Crystal Frequency
25MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
