Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-260-10-36B-CKM-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM2000RL
Cut Tape51AM2000
Product RangeECX-2236B Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.305 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 50+ | $0.247 |
| 100+ | $0.237 |
| 250+ | $0.226 |
| 500+ | $0.217 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-260-10-36B-CKM-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM2000RL
Cut Tape51AM2000
Product RangeECX-2236B Series
Technical Datasheet
Product RangeECX-2236B Series
Frequency Nom26MHz
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-2236B Series
Crystal Frequency
26MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Frequency Nom
26MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
