Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-400-15-33B-CTN-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel61AK1930RL
Cut Tape61AK1930
Product RangeECS-33B Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.614 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 50+ | $0.496 |
| 100+ | $0.477 |
| 250+ | $0.455 |
| 500+ | $0.438 |
| 1000+ | $0.429 |
| 2500+ | $0.420 |
| 5000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-400-15-33B-CTN-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel61AK1930RL
Cut Tape61AK1930
Product RangeECS-33B Series
Technical Datasheet
Frequency Nom40MHz
Product RangeECS-33B Series
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance15pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Crystal Frequency
40MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
ECS-33B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
15pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
