Print Page
7373
#7373 Bi-Pin Base Bulb - T-13/4 Type - 14.0V .1A
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Standard #:7373 Type: T-1 3/4 Voltage: 14.0V Current: 0.1A
Technical Specifications
Light Source
Halogen
Input Power
-
Product Range
-
Lamp Base Type
Bi-Pin
Input Voltage
14V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate