
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $184.750 |
Información del producto
Resumen del producto
TMT31-AAA1A1A1B2C1PA is an iTEMP TMT31 series, temperature transmitter. It is characterized by its reliability, long-term stability, high precision and diagnostic functions. It is a reliable, long-term stable, single-channel 4 to 20mA temperature transmitter for thermometers with terminal head Form B suited for use in Zone 2 / Div. 2 areas. Individual transmitter-sensor matching with Calendar-Van Dusen linearization further improves your temperature measurement accuracy for RTD sensors. Push-in terminals for quick wiring facilitate installation. The device is available for pre-configured or can easily be parametrized using free software tools. It is certified by ATEX II3G Ex ec IIC Gc, CSA C/US general purpose, CSA C/US NI Cl.I Div.2 Gr.A-D,Ex ec IIC Gc, ATEX II3G Ex ec IIC Gc + CSA C/US Ex ec IIC Gc, DNV (GL) marine approval.
- Push-in terminals for fast, tool-free wiring during installation or maintenance
- Transmitter-sensor matching using calendar-van dusen linearization for critical measurement points
- Improved RTD measurement accuracy up to 0.1K and long-term stability
- Diagnostics information according to NAMUR NE 107, ready-to-use: Factory pre-configured
- Non-hazardous area approval, 4 to 20mA output signal
- Form B head transmitter, DIN EN 50446 (housing shape), screw terminal (electrical connection)
- Measuring input RTD sensor input, RTD 3-wire sensor connection
- Pt100, IEC60751 (a=0.00385), -200 to +850°C, min. span 10K (sensor type)
- 10 to 36VDC auxiliary power supply, PC-programmable communication
- Ambient temperature range from -40 to +85°C
Especificaciones técnicas
Pt100
250°C
36V
4mA to 20mA
Head Mount, DIN Rail
85°C
To Be Advised
-50°C
10V
Analogue
Yes
-40°C
iTEMP TMT31 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
