Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 50+ | $2.230 |
| 100+ | $2.020 |
| 250+ | $1.820 |
| 500+ | $1.610 |
| 1000+ | $1.410 |
| 2500+ | $1.290 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0001210008Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel90Y9031RL
Cut Tape90Y9031
Product RangeFC1610AN
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFC1610AN
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 1.6mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1mm
Operating Temperature Max
85°C
Product Range
FC1610AN
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

