Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3055B
Newark Part No.25AM9989
Product RangeSR Series
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 10+ | $0.123 |
| 25+ | $0.123 |
| 50+ | $0.123 |
| 100+ | $0.123 |
| 250+ | $0.123 |
| 500+ | $0.123 |
| 1000+ | $0.123 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3055B
Newark Part No.25AM9989
Product RangeSR Series
External Diameter6.4mm
Grip Range Min3mm
Grip Range Max4mm
Overall Length7.7mm
External Depth1.6mm
Mounting Hole Dia3.2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
4mm
External Depth
1.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
3mm
Overall Length
7.7mm
Mounting Hole Dia
3.2mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate