Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431178281Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69R7275
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $2.820 |
| 25+ | $2.390 |
| 50+ | $2.220 |
| 100+ | $1.880 |
| 500+ | $1.830 |
| 1000+ | $1.800 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
8.7mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
250ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
