Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0443800506Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51M9260
Your Part Number
884 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $1.550 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0443800506 is a round cable Core Assembly with 43-grade material. The round cable snap-it can easily accommodate round cables or bundled wires with diameters from 2.5 to 25.4mm. The polypropylene case meets the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- Cores are tested with the shortest practical wire length
- Single turn impedance tests for 43 material part is performed on 4193A vector impedance analyser
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Cable Diameter
12.8mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
75ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
