Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0444184751Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel21AM1271RL
Cut Tape21AM1271
Product RangeSnap-it Series
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.170 | $8.17 |
| Total Price | $8.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 25+ | $7.850 |
| 50+ | $7.430 |
| 100+ | $7.110 |
| 250+ | $6.480 |
| 500+ | $6.030 |
| 5000+ | $4.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0444184751Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel21AM1271RL
Cut Tape21AM1271
Product RangeSnap-it Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min25MHz
Frequency Max250MHz
Impedance260ohm
Product RangeSnap-it Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
250MHz
Product Range
Snap-it Series
Frequency Min
25MHz
Impedance
260ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
