Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0446167251Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82K9743
Your Part Number
11,365 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.460 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.800 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
| 5000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0446167251 is a Round Cable Snap-Its can easily accommodate round cables or bundled wires. This assembly is available in 46-grade ferrite to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Cable Diameter
9.85mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
202ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0446167251
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
