Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461164181Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96H8973
Your Part Number
3,397 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $5.520 |
| 25+ | $4.700 |
| 50+ | $4.290 |
| 100+ | $4.170 |
| 500+ | $4.030 |
| 1000+ | $3.940 |
| 2500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0461164181 is a round Ferrite Core Assembly for 12.7mm cable. The common-mode conducted EMI from 200 to 1000MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 61 material performed on the 4193A vector impedance analyzer
Applications
Communications & Networking
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
205ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
