Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461184651Copy
Newark Part No.10AN0398
Product RangeSnap-It Series
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $191.400 |
| 100+ | $156.800 |
| 250+ | $143.600 |
| 500+ | $133.400 |
| 1000+ | $125.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$191.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461184651Copy
Newark Part No.10AN0398
Product RangeSnap-It Series
Cable Diameter15.8mm
Frequency Min100MHz
Frequency Max250MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
15.8mm
Frequency Max
250MHz
Product Range
Snap-It Series
Frequency Min
100MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
