Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643002402Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42J4922
Your Part Number
5,002 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 10+ | $0.210 |
| 25+ | $0.186 |
| 50+ | $0.167 |
| 100+ | $0.151 |
| 500+ | $0.107 |
| 1000+ | $0.095 |
| 2500+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2643002402 is an EMI Suppression Bead with 43-grade material, guaranteed minimum impedance specifications. Suppression bead is controlled for impedances only. This NiZn is popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes.
- Supports broadband frequencies (25 to 300MHz)
Applications
Industrial
Technical Specifications
Outer Diameter
9.65mm
Inner Diameter
5mm
Frequency Max
300MHz
Product Range
-
Product Length
5.05mm
Frequency Min
25MHz
Impedance
56ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2643002402
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
