Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643012702Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81H5523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.162 |
| 12000+ | $0.159 |
| 18000+ | $0.156 |
| 30000+ | $0.153 |
| 60000+ | $0.149 |
| 150000+ | $0.146 |
| 300000+ | $0.143 |
| 600000+ | $0.140 |
Price for:Each
Minimum: 6000
Multiple: 6000
$972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
9.65mm
Inner Diameter
6.35mm
Frequency Max
-
Product Range
-
Product Length
7.35mm
Frequency Min
-
Impedance
38ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
