Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643022401Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.65AK2414
Your Part Number
7,969 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 10+ | $0.145 |
| 25+ | $0.126 |
| 50+ | $0.114 |
| 100+ | $0.104 |
| 500+ | $0.083 |
| 1000+ | $0.075 |
| 2500+ | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
5.1mm
Inner Diameter
1.45mm
Frequency Max
300MHz
Product Range
-
Product Length
6.35mm
Frequency Min
25MHz
Impedance
82ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
