Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661000701Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94C2971
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4400+ | $0.105 |
| 8800+ | $0.102 |
| 13200+ | $0.099 |
| 22000+ | $0.096 |
| 44000+ | $0.094 |
| 110000+ | $0.092 |
| 220000+ | $0.091 |
| 440000+ | $0.089 |
Price for:Each
Minimum: 4400
Multiple: 4400
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
1GHz
Product Range
-
Product Length
12.7mm
Frequency Min
250MHz
Impedance
230ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
