Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661021801Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK1932
Your Part Number
3,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.371 |
| 25+ | $0.326 |
| 50+ | $0.294 |
| 100+ | $0.265 |
| 500+ | $0.191 |
| 1000+ | $0.170 |
| 2500+ | $0.168 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
5.1mm
Inner Diameter
1.45mm
Frequency Max
1GHz
Product Range
-
Product Length
11.1mm
Frequency Min
250MHz
Impedance
185ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
