Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661375102Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK9544
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.497 |
| 25+ | $0.441 |
| 50+ | $0.387 |
| 100+ | $0.329 |
| 500+ | $0.278 |
| 1000+ | $0.245 |
| 2500+ | $0.224 |
Price for:Each
Minimum: 10
Multiple: 10
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.5mm
Frequency Max
-
Product Range
-
Product Length
6.35mm
Frequency Min
-
Impedance
42ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
