Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675540202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70W1679
Your Part Number
605 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.882 |
| 25+ | $0.773 |
| 50+ | $0.689 |
| 100+ | $0.643 |
| 500+ | $0.527 |
| 1000+ | $0.511 |
| 2500+ | $0.494 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2675540202 is a Round Cable EMI Suppression Core controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 75 material parts are tested on the 4285A LCR meter. Cores are tested with the shortest practical wire length.
Applications
Industrial, Automation & Process Control
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
6.35mm
Frequency Max
30MHz
Product Range
-
Product Length
13.45mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
