Print Page
Image is for illustrative purposes only. Please refer to product description.

13,268 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $4.520 |
| 25+ | $3.980 |
| 50+ | $3.620 |
| 100+ | $3.260 |
| 500+ | $2.500 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2743002112 is a Beads-on-Leads Core with 43-grade material used for inductive applications such as high frequency common-mode chokes. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. The ferrite suppression bead is supplied assembled on tinned copper wire for automated circuit board assembly. Wires are oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating.
Applications
Industrial
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Max
300MHz
Product Range
-
Product Length
8.9mm
Frequency Min
25MHz
Impedance
134ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
