Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2843000202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88C0755
Your Part Number
647 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.953 |
| 10+ | $0.693 |
| 25+ | $0.619 |
| 50+ | $0.563 |
| 100+ | $0.531 |
| 500+ | $0.468 |
| 1000+ | $0.449 |
| 2500+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2843000202 is a Multi-aperture Suppression Core employed in airbag designs to prevent accidental activation. This multi-aperture core controlled for impedance only, used in suppression applications and in balun (balance-unbalance) and other broadband transformers. The core in 43 material is measured for impedance on the 4193A vector impedance analyzer and suitable for use with board components.
- Supports broadband frequencies (20 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Technical Specifications
Outer Diameter
-
Inner Diameter
3.8mm
Frequency Max
300MHz
Product Range
-
Product Length
14.35mm
Frequency Min
20MHz
Impedance
180ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
