Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2861002402Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23H0080
Your Part Number
9,327 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 20400+ | $0.124 |
| 30600+ | $0.122 |
| 51000+ | $0.119 |
| 102000+ | $0.117 |
| 255000+ | $0.114 |
| 510000+ | $0.111 |
| 1020000+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
-
Inner Diameter
1.7mm
Frequency Max
-
Product Range
-
Product Length
6.2mm
Frequency Min
-
Impedance
118ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
