Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No3061990871Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1967
Your Part Number
2,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.588 |
| 25+ | $0.507 |
| 50+ | $0.451 |
| 100+ | $0.399 |
| 500+ | $0.321 |
| 1000+ | $0.293 |
| 2500+ | $0.286 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
3mm
Inner Diameter
-
Frequency Max
5MHz
Product Range
-
Product Length
25mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
