Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No461178181Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AM1916
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.670 |
| 25+ | $1.560 |
| 50+ | $1.440 |
| 100+ | $1.300 |
| 500+ | $1.180 |
| 1000+ | $1.060 |
| 2500+ | $0.961 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
4.1mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
215ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 461178181
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
