Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943001121Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50Y1618
Your Part Number
4,542 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.790 |
| 25+ | $0.690 |
| 50+ | $0.622 |
| 100+ | $0.559 |
| 500+ | $0.474 |
| 1000+ | $0.427 |
| 2500+ | $0.426 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
13.45mm
Inner Diameter
7.2mm
Frequency Max
-
Product Range
-
Product Length
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
