Print Page
Image is for illustrative purposes only. Please refer to product description.
1,326 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 10+ | $0.701 |
| 25+ | $0.701 |
| 50+ | $0.701 |
| 100+ | $0.701 |
| 500+ | $0.701 |
| 1000+ | $0.701 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977001801
Newark Part No.53M4884
Core TypeToroid
Core Size22.1mm x 13.7mm x 6.35mm
Core Material Grade77
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length54mm
Ae Effective Cross Section Area2.62mm²
Inductance Factor Al1.305µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
77
Effective Magnetic Path Length
54mm
Inductance Factor Al
1.305µH
SVHC
No SVHC (25-Jun-2025)
Core Size
22.1mm x 13.7mm x 6.35mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
2.62mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate