Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFK135EIHM0.032768-T3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AK6955
Re-Reel64AK6954RL
Cut Tape64AK6954
Product RangeFK135 Series
Your Part Number
530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.819 | $4.09 |
| Total Price | $4.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.819 |
| 50+ | $0.660 |
| 100+ | $0.636 |
| 250+ | $0.606 |
| 500+ | $0.584 |
| 1000+ | $0.564 |
| 2500+ | $0.552 |
| 5000+ | $0.542 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.643 |
| 9000+ | $0.620 |
| 15000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFK135EIHM0.032768-T3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AK6955
Re-Reel64AK6954RL
Cut Tape64AK6954
Product RangeFK135 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFK135 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
0.04ppm
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
FK135 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
