
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $831.600 |
Información del producto
Resumen del producto
DAQ-900 is a 20-channel universal multiplexer. DAQ-900 is a solid state relay module that provides two groups (A/B) of 10 2-wire channels each. All 20 channels are switchable to high (HI) and low (LO) inputs, providing fully isolated inputs for the built-in digital meter or external instruments. During 4- wire resistance measurements, the channels of group A are automatically paired with the channels of group B to provide power and sense connections. The module has a built-in cold junction reference, which can greatly reduce errors caused by thermal gradients when measuring thermocouples.
- Scanning speed up to 450 channels per second
- 2-wire and 4-wire scanning
- Built-in temperature cold junction reference
- 120V switching
Especificaciones técnicas
20-Channel Universal Multiplexer Module
DAQ-9600 Series
GW Instek DAQ-9600 Series Data Acquisition System
No SVHC (17-Jan-2022)
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
