Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1539M32
Newark Part No.24B7473
Product Range1539 Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.970 |
| 5+ | $31.000 |
| 10+ | $28.020 |
| 25+ | $25.930 |
| 50+ | $24.450 |
| 100+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$33.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1539M32
Newark Part No.24B7473
Product Range1539 Series
Technical Datasheet
Product Range1539 Series
Inductance10mH
DC Current Rating1.5A
DC Resistance Max1.55ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min-
Inductor Case StyleRadial Leaded
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1539 Series
DC Current Rating
1.5A
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
10mH
DC Resistance Max
1.55ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate