| Quantity | Price |
|---|---|
| 1+ | $222.210 |
| 5+ | $191.190 |
Product Information
Product Overview
The EJ16146 is an Eclipse Junior series, Single Door Enclosure with ANSI61 grey body and cover are formed from 16-gauge steel. Formed lip on enclosure to exclude flowing liquids and contaminants. Continuously hinged cover has 304 stainless steel hinges and provides 180° opening. Door latches feature the added safety of quarter turn slot requiring use of tool for opening. Models larger than 4 x 4-inch include a removable 14 gauge galvanized inner panel. A bonding stud is provided on the door and a grounding stud is provided on the enclosure. Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments.
- Grounding and panel mounting hardware provided
- Cover and enclosure are finished in recoatable smooth ANSI 61 grey powder coating
- Inner panels are unpainted galvanized steel
- Internal threaded weld studs are provided for mounting inner panels
- Smooth, continuously welded seams without knockouts, cutouts or holes
Applications
Maintenance & Repair
Technical Specifications
Electrical / Industrial
406mm
152mm
Gray
16"
6"
No SVHC (25-Jun-2025)
Steel
356mm
IP66
NEMA 3R, 4, 12, 13
14"
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate