Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33401100703030
Newark Part No.82AK0971
Product RangeHan 1A Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.100 |
5+ | $35.100 |
10+ | $35.100 |
25+ | $35.100 |
50+ | $35.100 |
Price for:Each
Minimum: 1
Multiple: 1
$35.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33401100703030
Newark Part No.82AK0971
Product RangeHan 1A Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions12Positions
Connector Pitch-
No. of Rows3 Row
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeHan 1A Series
Wire Gauge-
Jacket ColorGray
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
3m
Product Range
Han 1A Series
Jacket Color
Gray
No. of Positions
12Positions
No. of Rows
3 Row
Cable Length - Imperial
9.8ft
Wire Gauge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability