Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01519
Newark Part No.44AM5888
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,872.15 |
Price for:Each
Minimum: 1
Multiple: 1
$1,872.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01519
Newark Part No.44AM5888
Product RangeD Series
Cable Clamp / Clip TypeRatchet P-Clamp
Internal Diameter51mm
Cable Clamp / Clip MaterialNylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
Cable Clamp / Clip ColourBlack
External Length88.7mm
External Width34.9mm
Height-
Product RangeD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Ratchet P-Clamp
Cable Clamp / Clip Material
Nylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
External Length
88.7mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
51mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
D Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate