Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-66000Copy
Newark Part No.88AH5171
Product RangeHWPPMC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $444.560 | $122.400 |
| 10+ | $382.040 | $122.400 |
| 25+ | $354.260 | $122.400 |
| 100+ | $344.990 | $122.400 |
| 250+ | $338.050 | $122.400 |
| 500+ | $331.110 | $122.400 |
| 1000+ | $298.690 | $122.400 |
Price for:Spool of 82
Minimum: 1
Multiple: 1
$122.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-66000Copy
Newark Part No.88AH5171
Product RangeHWPPMC Series
Technical Datasheet
External Diameter - Imperial0.313"
External Diameter - Metric8mm
Wrap MaterialPE (Polypropylene), Stainless Steel
Wrap ColorBlue
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.28"
Bundle Dia Max - Imperial0.35"
Bundle Dia Min - Metric7mm
Bundle Dia Max - Metric9mm
Product RangeHWPPMC Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.313"
Wrap Material
PE (Polypropylene), Stainless Steel
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.28"
Bundle Dia Min - Metric
7mm
Product Range
HWPPMC Series
External Diameter - Metric
8mm
Wrap Color
Blue
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.35"
Bundle Dia Max - Metric
9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
