Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVLPC1210Copy
Newark Part No.44F471
Product RangeFVLPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.970 |
| 5+ | $25.710 |
| 10+ | $22.170 |
| 25+ | $19.240 |
| 100+ | $18.200 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$30.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVLPC1210Copy
Newark Part No.44F471
Product RangeFVLPC Series
Technical Datasheet
Product RangeFVLPC Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter14mm
Insulator ColourYellow
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length28.09mm
Pin Length2.8mm
SVHCTo Be Advised
Product Overview
The FVLPC1210 is a butted seam vinyl insulated Wire Pin made of copper with tin-plated finish. It accepts 12 to 10AWG wire.
- 600V at 75°C Maximum electrical rating
Applications
Industrial
Technical Specifications
Product Range
FVLPC Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
2.8mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
14mm
Insulator Material
Vinyl
Overall Length
28.09mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
