Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C1J90R9BTDFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel99W9133
Re-Reel98Y6513RL
Cut Tape98Y6513
Product RangeRN73 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.545 | $0.00 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $0.889 |
| 100+ | $0.621 |
| 250+ | $0.596 |
| 500+ | $0.573 |
| 1000+ | $0.545 |
| 2500+ | $0.533 |
| 5000+ | $0.523 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.545 |
| 3000+ | $0.533 |
| 5000+ | $0.523 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C1J90R9BTDFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel99W9133
Re-Reel98Y6513RL
Cut Tape98Y6513
Product RangeRN73 Series
Technical Datasheet
Resistance90.9ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
90.9ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
