Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS60PCopy
Newark Part No.18AM2316
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12,297.800 |
| 5+ | $11,984.600 |
| 10+ | $11,358.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12,297.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS60PCopy
Newark Part No.18AM2316
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max60A
IP / NEMA RatingIP69K, NEMA 4X, NEMA 12
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsCE, NSF, cULus, UL
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
60A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, NSF, cULus, UL
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Contact Voltage AC Max
600V
IP / NEMA Rating
IP69K, NEMA 4X, NEMA 12
Switch Disconnector Mountng Type
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
