A8WLCP

TWEEZER TIP KIT, PLASTIC, 40MM ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
IDEAL-TEK A8WLCP
ManufacturerIDEAL-TEK
Manufacturer Part NoA8WLCP
Newark Part No.72AK1558
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$21.860
Price for:Each
Minimum: 1
Multiple: 1
$21.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerIDEAL-TEK
Manufacturer Part NoA8WLCP
Newark Part No.72AK1558
Technical Datasheet
No. of Tweezers2
Tweezer Set Contents2 Carbon PEEK Tips & 3 Screws
Tweezer Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

No. of Tweezers

2

Tweezer Body Material

Plastic Body

SVHC

No SVHC (25-Jun-2025)

Tweezer Set Contents

2 Carbon PEEK Tips & 3 Screws

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate