Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $304.900 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$304.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5PINX
Newark Part No.24AC9073
Technical Datasheet
Kit ContentsReverse Action Tweezers Set 2Ax, 3X, 5X, 5Ax, 7X
No. of Tweezers5
Tweezer Set ContentsReverse Action Tweezers 2AX, 3X, 5X, 5AX, 7X
Tweezer Body MaterialAnti Acid, Anti Magnetic Stainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
K5PINX is a reverse action tweezer kit.
- Sandblasted coating/finishing
- Anti-magnetic anti-acid stainless steel (SA) body material
- 7.087inch OAL, 4.134inch width, 0.630inch height
Contents
2AX, 3X, 5X, 5AX and 7X tweezers.
Technical Specifications
Kit Contents
Reverse Action Tweezers Set 2Ax, 3X, 5X, 5Ax, 7X
Tweezer Set Contents
Reverse Action Tweezers 2AX, 3X, 5X, 5AX, 7X
Product Range
-
No. of Tweezers
5
Tweezer Body Material
Anti Acid, Anti Magnetic Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate