Print Page
2,090 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 5+ | $7.130 |
| 10+ | $7.020 |
| 25+ | $6.880 |
| 50+ | $6.730 |
| 100+ | $6.580 |
| 250+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SH1B-05 is a DIN-mount screw-type Relay Socket with 10A high switching capacity, suitable for RH1B relay.
- Compact midget size saves space
- SPDT, DPDT, 3PDT or 4PDT AgCdO contacts
- 1-pole
- M3.5 screw coil terminal
- 100MΩ insulation resistance
- 2000VAC minimum dielectric strength
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate