Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISP20EP10LMXTSA1
Newark Part No.90AJ6126
Product RangeOptiMOS Series
Technical Datasheet
Packaging Options
1,161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.323 |
10+ | $0.196 |
25+ | $0.182 |
50+ | $0.169 |
100+ | $0.155 |
250+ | $0.152 |
500+ | $0.148 |
1000+ | $0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP20EP10LMXTSA1
Newark Part No.90AJ6126
Product RangeOptiMOS Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id990mA
Drain Source On State Resistance1.7754ohm
On Resistance Rds(on)1.775ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation4.2W
Power Dissipation Pd4.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1.7754ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
4.2W
No. of Pins
4Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
990mA
On Resistance Rds(on)
1.775ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
4.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability