Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995BZ16W1TOBO1
Newark Part No.57AK3629
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.190 |
Price for:Each
Minimum: 1
Multiple: 1
$136.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995BZ16W1TOBO1
Newark Part No.57AK3629
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR3995BZ
Kit Application TypePower Management
Application Sub TypeNon-Isolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ICE5BR3995BZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE5BR3995BZ
Application Sub Type
Non-Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5BR3995BZ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate