Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPP18P06PHXKSA1Copy
Newark Part No.79X1965
Also Known AsSPP18P06P H, SP000446906
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPP18P06PHXKSA1Copy
Newark Part No.79X1965
Also Known AsSPP18P06P H, SP000446906
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18.7A
On Resistance Rds(on)0.102ohm
Drain Source On State Resistance0.13ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd81.1W
Gate Source Threshold Voltage Max2.7V
Power Dissipation81.1W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for SPP18P06PHXKSA1
1 Product Found
Product Overview
The SPP18P06P H is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
- Enhancement-mode
- Avalanche rated
- Small signal packages approved to AEC-Q101
- dV/dt Rated
- Halogen-free, Green device
- AEC-Q101 Qualified
Applications
Power Management, Motor Drive & Control, Automotive, Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.102ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.7V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
18.7A
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
81.1W
Power Dissipation
81.1W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
