Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel62AK6029RL
Cut Tape62AK6029
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.570 | $4.57 |
| Total Price | $4.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel62AK6029RL
Cut Tape62AK6029
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Technical Datasheet
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size6KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9879QXW40
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE987x Family TLE9879QXW40 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
175°C
MCU Family
TLE987x
Qualification
AEC-Q100
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
VQFN-EP
Interfaces
LIN, SPI, SSC, UART
ADC Channels
8Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9879QXW40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
