Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL002997Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74K4679
Product RangeWATCH Series
Also Known As830002997B
Your Part Number
12,162 In Stock
6,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 10+ | $0.398 |
| 100+ | $0.279 |
| 500+ | $0.245 |
| 1000+ | $0.216 |
| 2500+ | $0.181 |
| 10000+ | $0.176 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL002997Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74K4679
Product RangeWATCH Series
Also Known As830002997B
Technical Datasheet
Product RangeWATCH Series
Frequency Nom32.768kHz
Crystal TypeQuartz
Crystal Frequency32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Crystal Mounting TypeThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LFXTAL002997 from IQD Frequency products is a radial cylinder crystal in a press sealed metal can.
- Crystal case of 6mm x 2mm (H x Dia)
- Frequency of crystal is 32.7680KHz
- Frequency tolerance at 25°C is ±20.00ppm
- Operating temperature range from -20°C to 70°C
- Load capacitance of 12.5pF
Applications
Industrial
Technical Specifications
Product Range
WATCH Series
Crystal Type
Quartz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for LFXTAL002997
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
