Print Page
Image is for illustrative purposes only. Please refer to product description.

4,056 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 100+ | $2.710 |
| 250+ | $2.490 |
| 500+ | $2.320 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50007M12BSSW-F is a perfect Cable Gland with spiral top PA/SW M12/PG 7, 8mm thread length, 3 to 6.5mm cable diameter. Polychloroprene-nitrile rubber CR/NBR sealing ring, polyamide body, black - RAL 9005 colour. M12x1.5 connecting thread size.
- Metric external connecting thread type
Applications
Industrial, Automotive
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
